Wera ESD Hexagon, Phillips, Slotted, Torx Screwdriver Set 11 Piece

RS Stock No.:
7887037
Mfr. Prt No.:
073670
Brand:
Wera
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
RS stock number 7887037
Product description Wera ESD Hexagon, Phillips, Slotted, Torx Screwdriver Set 11 Piece
Manufacturer / Brand Wera
Manufacturer part number 073670

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

1013 Kraftform ESD Micro Set

The Wera Kraftform ESD Micro screwdriver set range feature an anti-roll and swivel free-turning cap which makes it ideal for quick, easy precision work. This precision ESD Anti-static miniature bit holding screwdriver and bit set is designed for use with slotted, Phillips, torx and hex head screws. The 44mm screwdriver handle comes with a selection of 10 blades/tip types. The multi-component screwdriver are ergonomically designed for mechanical work and ideal for electricians, opticians, mechanics, jewellers, IT hardware fitters and portable devices, who require accurate screw driving tools.

The Wera Kraftform Screwdriver is built with a precision and power zone. The precision zone is located directly above the blade, providing users with a better experience for the right rotation angle during adjustment work. The power zone includes a soft zone close to the blade tip, this provides high torque transferring when releasing toughly tightened screws without losing contact with the screws. The 11 piece Wera Screwdriver set is particularly designed for longer life with a Were Black Point tip with an enhanced corrosion protection.

The Wera Kraftform Screwdriver sets come with a handy robust belt pouch, making it easy for users to carry the items around and tools are always to hand when needed.

Features and Benefits:
• Anti-roll feature with swivel cap
• Multi-component screwdriver handle for ergonomic working.
• Fast spinning zone and Power Zone for precision and high torque
• Robust belt pouch for screwdrivers
Typical Applications:
Screwdriver sets are very useful when it comes to having a variety of screwdriver tips in one place. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.The set of screwdrivers in the range are an essential tool for those working in electronics, optician technicians, precision engineers, jewellers, EDP hardware and model-makers, IT hardware fitters. Also, a suitable use for smartphones, cameras and electronic equipment that requires precision tasks.
FAQ’s:
What do you get in the set?
788-7037 – 11 piece ESD micro screwdriver set for slotted, Philips, Hex and Torx head screws:-
(Tip size x Length)
1 x Kraftform Micro ESD screwdriver
0.23 x 15mm x 44mm Slotted
0.40 x 2mm x 44mm Slotted
0.5 x 3mm x 44mm Slotted
PH00 x 44mm Phillips
PH0 x 44mm Phillips
PH1 x 44mm Phillips
1.5mm x 44mm Hex
2.0mm x 44mm Hex
TX5 x 44mm Torx
TX6 x 44mm Torx
Pouch


Specifications

Attribute Value
Brand Wera
Number of Pieces 11
ESD Safe Yes
Screwdriver Type ESD
Tip Size 0.4 x 2, 0.5 x 3, 2 mm, Hexagon: 1.5 mm, PH 0, PH 1, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6
Tip Type Hexagon, Phillips, Slotted, Torx
Checking stock...
IDR
1,956,303.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,956,303.39
*price per unit indicative
"Wera ESD Hexagon, Phillips, Slotted, Torx Screwdriver Set 11 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda