Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 6 Way, 1 Row

RS Stock No.:
1115862
Mfr. Prt No.:
171850-0600
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1115862
Product description Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 6 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 171850-0600
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
RS stock number 1115862
Product description Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 6 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 171850-0600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex Micro-Fit 3.0 Series

Power Connectors

Micro-Fit TPA 3.0 mm Crimp Receptacle Housings

Micro-Fit TPA 3.0 mm single and double row crimp receptacle housings that feature a TPA (terminal position assurance) with an integrated secondary lock. The single row Micro-Fit housings have a one piece design that incorporates the TPA, the double row versions are supplied with a separate 2 piece TPA. The TPA and integrated secondary lock prevent terminal backouts resulting from improper assembly. The one piece design of the single row Micro-Fit TPA housing removes the need for secondary pieces which can easily be lost. The housings of these Micro-Fit TPA 3.0 mm receptacle housings are polarized to prevent accidental mismating and feature locking latches for a secure mating connection. The contacts are fully isolated within the housing to prevent arcing. These Micro-Fit TPA 3.0 mm receptacle connectors are compatible with existing Micro-Fit 3.0 headers and plugs enabling a TPA design to be implemented into existing systems without incurring further costs

Note

The crimp contacts for these Micro-Fit TPA 3.0 mm receptacle housings must be purchased separately, see stock number 670-1857 typically

Features and Benefits

• TPA with integrated secondary lock to reduce terminal back-outs
• Once piece housing incorporating TPA for single row version eliminates the need for secondary pieces
• Polarized housings to prevent mis-mating
• Locking latch for secure mating connection
• Contacts fully isolated in housing to prevent arcing
• Compatible with existing Micro-Fit 3.0 headers and plugs

Product Application Information

These Micro-Fit TPA 3.0 mm receptacle connectors are suitable for use in a wide range of applications. These applications include consumer and home appliances, data and computing applications: such desktops, workstations, power supplies and UPS. Telecommunications and networking: servers, routers and switches. Automotive and commercial vehicle applications: harnesses, non-sealed applications and internal devices


Specifications

Attribute Value
Brand Molex
Number of Contacts 6
Number of Rows 1
Pitch 3 mm
Gender Female
Mounting Type Cable Mount
Series Micro-Fit TPA
For Use With 43030 Micro-Fit Female Crimp Terminal, 46235 Micro-Fit RMF Reduced Mating Force
Body Orientation Straight
Length 21.74 mm
Width 14 mm
Housing Material Nylon
Checking stock...
IDR
65,766.03
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
165,766.036,576.60
*price per unit indicative
"Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 6 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda