Facom Precision Slotted; Phillips; Pozidriv Screwdriver Set 8 Piece
- RS Stock No.:
- 2799566
- Mfr. Prt No.:
- AEF.J6
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2799566 |
Product description | Facom Precision Slotted; Phillips; Pozidriv Screwdriver Set 8 Piece |
Manufacturer / Brand | Facom |
Manufacturer part number | AEF.J6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Micro-Tech Precision Screwdriver Set
Precision screwdriver set from Facom with a specially designed rotating cap to optimise the turning motion and provide effective pressure in any screwdriver position. For use within precision engineer, micro electrics and electronic applications.
279-9566 – 8 Piece including precision Slotted, Phillips, Pozidriv
Supplied in a foam filled case for safe secure transport and instant verification of missing tools.
Case Dimensions: L. 215 x W. 130 x H 31 mm
Weight: 385g
194-2674 - 5 Piece including Split, Phillips
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Specifications
Attribute | Value |
Brand | Facom |
Screwdriver Type | Precision |
Tip Size | Slotted: 2; 2.5; 3; 3.5; 4 mm; Phillips: PH00; Pozidriv: PZ0; PZ1 |
Tip Type | Slotted; Phillips; Pozidriv |
Number of Pieces | 8 |