Facom 4 mm Hex Low Torque Torque Screwdriver, 4 → 20 cN.m

RS Stock No.:
7948025
Mfr. Prt No.:
A.300MT
Brand:
Facom
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
RS stock number 7948025
Product description Facom 4 mm Hex Low Torque Torque Screwdriver, 4 → 20 cN.m
Manufacturer / Brand Facom
Manufacturer part number A.300MT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Micro Tech Low Torque Driver

Ergonomic and easy to read vernier torque screwdriver that's compact and lightweight for low torque applications.

SUPPLIED_WITH : 4 mm adjustment key and manufacturers calibration

Reliable mechanism tested to more than 50, 000 operations
±6% accuracy, exceeding ISO 6789
AUtomatically resets every 120°
Low torque load
Right hand torquing
Female hex 4 mm drive


Specifications

Attribute Value
Brand Facom
Torque Range 4 → 20 cN.m
Type Low Torque
Drive Shape Hex
Drive Size 4 mm
Overall Length 96.5 mm
Checking stock...
IDR
5,797,270.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,797,270.30
*price per unit indicative
"Facom 4 mm Hex Low Torque Torque Screwdriver, 4 → 20 cN.m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products