Silicon Labs C8051F120-GQ, 8bit 8051 Microcontroller, C8051F, 100MHz, 128 kB Flash, 100-Pin TQFP

RS Stock No.:
5269002
Mfr. Prt No.:
C8051F120-GQ
Brand:
Silicon Labs

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5269002
Product description Silicon Labs C8051F120-GQ, 8bit 8051 Microcontroller, C8051F, 100MHz, 128 kB Flash, 100-Pin TQFP
Manufacturer / Brand Silicon Labs
Manufacturer part number C8051F120-GQ
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
RS stock number 5269002
Product description Silicon Labs C8051F120-GQ, 8bit 8051 Microcontroller, C8051F, 100MHz, 128 kB Flash, 100-Pin TQFP
Manufacturer / Brand Silicon Labs
Manufacturer part number C8051F120-GQ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

C8051F1xx Microcontollers, Silicon Labs

The Silicon Labs C8051F1xx family are analogue intensive, integrated mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 100 MIPS. Available with either 10-bit or 12-bit ADC, together with up to 128 kB Flash and 8 kB RAM.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F120/2/4/6 and C8051F130/2 are available in a 100-pin TQFP package. The C8051F121/3/5/7 and C8051F131/3 are available in a 64-pin TQFP package.

- 50 to 100 MIPS 8051 CPU
- 64 to 128 kB Flash memory
- 8448 B RAM
- 10 or 12 bit ADC with up to 100 ksps
- Two comparators
- Voltage reference
- Temperature sensor
- Five 16-bit timers


Specifications

Attribute Value
Brand Silicon Labs
Family Name C8051F
Package Type TQFP
Mounting Type Surface Mount
Pin Count 100
Device Core 8051
Data Bus Width 8 bit
Program Memory Size 128 kB
Maximum Frequency 100 MHz
RAM Size 8.448 kB
USB Channels 0
Number of PWM Units 6
ADC Channels 8
Number of SPI Channels 1
Typical Operating Supply Voltage 3 → 3.6 V
Maximum Operating Temperature +85 °C
Number of CAN Channels 0
Width 14 mm
Dimensions 14 x 14 x 1.05 mm
Minimum Operating Temperature -40 °C
Timer Resolution 16 bit
Height 1.05 mm
Number of LIN Channels 0
Number of USART Channels 0
Timers 5 x 16 bit
Program Memory Type Flash
Instruction Set Architecture CISC
Number of UART Channels 2
Number of Ethernet Channels 0
Number of Timers 5
Number of I2C Channels 1
Number of PCI Channels 0
ADC Resolution 12 bit
ADCs 8 x 12 bit
Pulse Width Modulation 6 (PWM/CCA)
Number of ADC Units 1
Length 14 mm
Checking stock...
IDR
663,534.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1663,534.14
*price per unit indicative
"Silicon Labs C8051F120-GQ, 8bit 8051 Microcontroller, C8051F, 100MHz, 128 kB Flash, 100-Pin TQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda