Microchip PIC16F84-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP
- RS Stock No.:
- 3283747
- Mfr. Prt No.:
- PIC16F84-04/P
- Brand:
- Microchip

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3283747 |
Product description | Microchip PIC16F84-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP |
Manufacturer / Brand | Microchip |
Manufacturer part number | PIC16F84-04/P |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3283747 |
Product description | Microchip PIC16F84-04/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP |
Manufacturer / Brand | Microchip |
Manufacturer part number | PIC16F84-04/P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PIC16F83/84 8-Bit Flash Microcontrollers
Microchips PIC16F84 are brilliantly powerful microcontrollers. PIC16F84 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F84 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications.
The flash technology on this microcontroller makes customizing application programs very fast and super convenient.
Features:
- 200 Nanoseconds instruction execution
- 33 Instructions with 2 level deep hardware stack
- 12-bit wide instructions
- 8-bit wide data path
- 8-bit timer and watchdog timer
- In-circuit debugging
- Direct, indirect and relative addressing modes
- 20MHz clock speed on DC
- Flash program memory
Applications:
- High speed automotive
- Appliance motor control
- Low power transmitters and receivers
Need additional accessories?
- PICkit debugger & programmer – 171-7762
- MPLAB Debugger & programmer – 134-9645
- 8-pin Microcontroller Development board – 904-8430
Specifications
Attribute | Value |
Brand | Microchip |
Minimum Operating Temperature | 0 °C |
Mounting Type | Through Hole |
Data Bus Width | 8 bit |
Timer Resolution | 8 bit |
Height | 3.43 mm |
Number of LIN Channels | 0 |
Number of USART Channels | 0 |
Timers | 1 x 8 bit |
Dimensions | 22.86 x 6.86 x 3.43 mm |
RAM Size | 68 B |
Program Memory Type | Flash |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 4 → 6 V |
USB Channels | 0 |
Number of UART Channels | 0 |
Number of Ethernet Channels | 0 |
Number of Timers | 1 |
Number of I2C Channels | 0 |
Number of PCI Channels | 0 |
Program Memory Size | 1K x 14 words, 64 B |
Instruction Set Architecture | RISC |
Number of CAN Channels | 0 |
Package Type | PDIP |
Maximum Operating Temperature | +70 °C |
Length | 22.86 mm |
Width | 6.86 mm |
Device Core | PIC |
Pin Count | 18 |
Maximum Frequency | 4 MHz |
Family Name | PIC16F |