RS PRO Dry Multi-Purpose Wipes for General Cleaning, Polishing Use, Bag of 100

RS Stock No.:
2513744
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
RS stock number 2513744
Product description RS PRO Dry Multi-Purpose Wipes for General Cleaning, Polishing Use, Bag of 100
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Microfibre Multi Purpose Cloths, Bag of 100

These microfibre cloths are spun-laced and non-woven ensuring they are completely lint free so you will not leave fibres behind after cleaning.

Their high absorbency, high tear and wet strength makes these perfect for cleaning or polishing.

The tiny fibres can absorb large amounts of liquids, many times its weight so they also perfect for cleaning up spills. The large surface area of these fibres enables them to pick up and hold on to dust and dirt.

Microfibre cloths can be used on their own, with water or with a solvent for more intensive cleaning. The fibres are soft enough to be able to use on plastic and glass without scratching.

RS PRO have a great range of multi purpose wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits

• Colour coded to prevent cross contamination
• Highly absorbent - traps and lifts dirt
• Durable - cleans better and lasts longer
• Can be used either damp or dry
• Anti-abrasive

Typical Applications

Multi-Purpose Wipes have a wide range of uses and these RS PRO cloths are suitable for:
• Drying
• General cleaning
• Dust removal
• Polishing
• Absorbing spills
• Glass and mirror cleaning

FAQs:

How many wipes are in the pack?
These multi-purpose cloths are supplied in packs of 100.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Application General Cleaning, Polishing
Wet/Dry Dry
Wipe Type Multi-Purpose Wipes
Colour White
Package Type Bag
Wiper Size 230 x 230 mm
Repeat/Single Use Single Use
Number of Wipes per Pack 100
Checking stock...
IDR
398,686.89
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1398,686.893,986.87
*price per unit indicative
"RS PRO Dry Multi-Purpose Wipes for General Cleaning, Polishing Use, Bag of 100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda