Molex Micro-Fit 3.0 245132 Series Number Wire to Board Cable Assembly 2 Row, 2 Way 2 Row 2 Way, 1m
- RS Stock No.:
- 1251611
- Mfr. Prt No.:
- 245132-0210
- Brand:
- Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1251611 |
Product description | Molex Micro-Fit 3.0 245132 Series Number Wire to Board Cable Assembly 2 Row, 2 Way 2 Row 2 Way, 1m |
Manufacturer / Brand | Molex |
Manufacturer part number | 245132-0210 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1251611 |
Product description | Molex Micro-Fit 3.0 245132 Series Number Wire to Board Cable Assembly 2 Row, 2 Way 2 Row 2 Way, 1m |
Manufacturer / Brand | Molex |
Manufacturer part number | 245132-0210 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 15, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Molex Micro-Fit 3.0 Series
Power Connectors
Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies
From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.
Features and Benefits
Positive latching on housings
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch
Applications
Consumer
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers
Specifications
Attribute | Value |
Brand | Molex |
Series | Micro-Fit 3.0 |
Series Number | 245132 |
Connector A | Micro-Fit 3.0 |
Connector A Gender | Female |
Connector B | Micro-Fit 3.0 |
Cable Length | 1 m |
Connector B Gender | Female |
Voltage Rating | 250 V ac |
Connector A Number of Contacts | 2 |
Current Rating | 5 A |
Connector B Number of Contacts | 2 |
Sheath Colour | Black |
Connector 1 Number of Rows | 2 |
Connector 2 Number of Rows | 2 |
Connector 1 Number of Ways | 2 |
Connector 2 Number of Ways | 2 |
Connector 2 Terminal/Contact Gender | Female |
Connector 1 Terminal/Contact Gender | Female |
Operating Temperature Range | -40 → +105 °C |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 3 mm |
Contact Plating | Tin |