Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 7024078
- Mfr. Prt No.:
- 44133-1200
- Brand:
- Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7024078 |
Product description | Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 12 Way, 2 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 44133-1200 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7024078 |
Product description | Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 12 Way, 2 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 44133-1200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Molex Micro-Fit 3.0 BMI Series
Power Connectors
Floating Receptacle Housings, 44133 Series
Receptacle floats in panel cut out up to 1.27 mm in any direction
Innovative panel mounting design holds connectors firmly in place
Fully polarized
Mates with 44300 Series plug housings or 44428 Series headers typical stock numbers 702-4090 and 702-4129 respectively
Use with 43030 Series female terminals typical stock number 670-1850
Depth dimension shows total depth of the receptacle housing
Specifications
Attribute | Value |
Brand | Molex |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Series | Micro-Fit BMI |
For Use With | Micro-Fit 3.0 BMI Receptacle |
Length | 36.8 mm |
Number of Contacts | 12 |
Number of Rows | 2 |
Width | 15.2 mm |
Pitch | 3 mm |
Housing Material | PET |