Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 4 Way, 2 Row

RS Stock No.:
7024069
Mfr. Prt No.:
44133-0400
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7024069
Product description Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 44133-0400
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
RS stock number 7024069
Product description Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 44133-0400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex Micro-Fit 3.0 BMI Series

Power Connectors

Floating Receptacle Housings, 44133 Series

Receptacle floats in panel cut out up to 1.27 mm in any direction
Innovative panel mounting design holds connectors firmly in place
Fully polarized
Mates with 44300 Series plug housings or 44428 Series headers typical stock numbers 702-4090 and 702-4129 respectively
Use with 43030 Series female terminals typical stock number 670-1850
Depth dimension shows total depth of the receptacle housing


Specifications

Attribute Value
Brand Molex
Number of Contacts 4
Number of Rows 2
Pitch 3 mm
Gender Female
Mounting Type Cable Mount
Series Micro-Fit BMI
For Use With Micro-Fit 3.0 BMI Receptacle
Body Orientation Straight
Length 24.6 mm
Width 15.2 mm
Housing Material PET
Checking stock...
IDR
40,067.98
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
140,067.988,013.60
*price per unit indicative
"Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 4 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda