Fluke Networks Cable Tester RJ11, RJ45, MICROMAPPER

RS Stock No.:
5136485
Mfr. Prt No.:
MT-8200-49A
Brand:
Fluke Networks
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
RS stock number 5136485
Product description Fluke Networks Cable Tester RJ11, RJ45, MICROMAPPER
Manufacturer / Brand Fluke Networks
Manufacturer part number MT-8200-49A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Fluke Networks MicroMapper™ Wiremap Checker

Compact with high durability, Fluke Networks presents this handheld video, data & voice cable tester designed for network professionals.

Quickly and easily verify the integrity of Ethernet twisted pair cables. Whether you need to test for shorts, crossed, split, opens or reversed pairs you can simply press the test button to view the results. With no additional switches, just one switches to cable position for testing and detecting faults. If cables are hidden in walls, floors, bundles or ceilings the Microprobe cable tracer can trace them in conjunction with the tone generator function. Included is a remote unit and patch cords for one-person testing, making light work of testing and eliminating the need for separate connectors.

SUPPLIED_WITH : MicroMapper and MicroMapper Remote, patch cable, (

Features and Benefits:

• Easy to read LED fault indicators
• Powerful tone generator for hidden cables
• Separate remote unit
• Quick testing with the push of a button
• Verification of shield integrity
• Auto-sleep mode
• Debug-mode for detailed fault identification


Specifications

Attribute Value
Brand Fluke Networks
Equipment Type Cable Tester
Connector Type RJ11, RJ45
Tone Yes
Power Source Battery
Battery Type AAA
Battery Life 20 h
Weight 130 g
Display Type LED
Height 32 mm
Length 141 mm
Maximum Operating Temperature +40 °C
Minimum Operating Temperature 0 °C
Width 75 mm
Model Number p MICROMAPPER
Checking stock...
IDR
3,125,722.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,125,722.00
*price per unit indicative
"Fluke Networks Cable Tester RJ11, RJ45, MICROMAPPER" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda