RS PRO Depth Micrometer, Range 0 mm →13 mm

RS Stock No.:
7857875
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
RS stock number 7857875
Product description RS PRO Depth Micrometer, Range 0 mm →13 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Mechanical Micrometer Head

Professional range of mechanical micrometer heads.

Accuracy conforms to DIN 863.
Accuracies of 0.01mm.
Non-glare satin chrome barrel and sleeve.
Supplied with adjustment tool.


Specifications

Attribute Value
Brand RS PRO
Set Contents Barrel, Sleeve, Adjustment Tools
Accuracy 0.004 mm
Imperial or Metric Both
Micrometer Type Depth
Minimum Measurement 0 mm
Resolution 0.0001 in, 0.01 mm
Maximum Measurement 13 mm
Battery Operated No
Checking stock...
IDR
680,421.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1680,421.43
*price per unit indicative
"RS PRO Depth Micrometer, Range 0 mm →13 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda