RS PRO External Micrometer, Range 1 →2 in

RS Stock No.:
2390399
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
RS stock number 2390399
Product description RS PRO External Micrometer, Range 1 →2 in
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Micrometer

SUPPLIED_WITH : an adjustment spanner

Graduated with an accuracy of 0.001in.
Positive spindle lock fitted


Specifications

Attribute Value
Brand RS PRO
Set Contents Adjustment Tool, Case
Accuracy ±0.001 in
Imperial or Metric Imperial
Micrometer Type External
Battery Operated No
Maximum Measurement 2 in
Minimum Measurement 1 in
Checking stock...
IDR
552,036.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1552,036.07
*price per unit indicative
"RS PRO External Micrometer, Range 1 →2 in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda