Flame Retardant Microporous Board Thermal Insulating Sheet, 595mm x 495mm x 20mm

RS Stock No.:
1034077
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1034077
Product description Flame Retardant Microporous Board Thermal Insulating Sheet, 595mm x 495mm x 20mm
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
RS stock number 1034077
Product description Flame Retardant Microporous Board Thermal Insulating Sheet, 595mm x 495mm x 20mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Ultra Microporous Board

The RS PRO ultra-microporous board, made from insulation material which has an extremely low thermal conductivity, offering excellent insulation properties. The board is non-flammable and meets requirements according to DIN EN 13501-1 fire protection class A1.

What function do they serve?

• Increase in heat retention
• Increase in effective volume
• Controls energy emissions
• Reduces weight and thermal insulation volume

Where would you find them?

RS PRO ultra-microporous boards are found on walls, floors and roofs working together with thermal insulating sheets.

Safety Directions

RS PRO WDS Ultra is not a hazardous substance according to the EU Directive 2006/1907/EEC. The fibres used for mechanical reinforcement have a diameter of 5μm; therefore they are not respirable (in accordance with the WHO definition). RS PRO ultra-microporous board does not use any dangerous decomposition and does not cause any problems to human health or the environment.

Note

Ultra-microporous boards have a porous surface sensitive to all liquids; this includes water, oil and petroleum spirit since they can destroy the pore structure.

Features and Benefits

• Microporous board
• Flame retardant material
• Low thermal conductivity
• Good insulating properties
• Non-flammable
• Fire protection class A1
• Insensitive to high and low-temperature thermal shocks
• Non-hazardous substance
• Unlimited shelf life

Composition

Silicon dioxide 80%
Silicon carbide 15%
Others approx. 5%

Dimensions

Length 595 mm x Width 495 mm x Thickness 20 mm

Application

RS PRO ultra-microporous boards are tried & tested and typically found in insulation for the Aluminum industry and the industrial furnace industry.


Specifications

Attribute Value
Brand RS PRO
Width 495 mm
Material Microporous Board
Density 200 to 250 kg/m³
Flame Retardant Yes
Length 595 mm
Maximum Operating Temperature +950 °C
Thickness 20 mm
Form Sheet
Checking stock...
IDR
2,598,020.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,598,020.41
*price per unit indicative
"Flame Retardant Microporous Board Thermal Insulating Sheet, 595mm x 495mm x 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products