ADAFRUIT MicroPython Pyboard V1.1 MCU Development Board 2390

RS Stock No.:
1245503
Mfr. Prt No.:
2390
Brand:
ADAFRUIT INDUSTRIES

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245503
Product description ADAFRUIT MicroPython Pyboard V1.1 MCU Development Board 2390
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 2390
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
RS stock number 1245503
Product description ADAFRUIT MicroPython Pyboard V1.1 MCU Development Board 2390
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 2390

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MicroPython pyboard v1.1 Development Board

The MicroPython pyboard (v1.1) is a small but powerful development board which runs MicroPython software. It connects to your computer via USB (microUSB cable required) and becomes a USB stick for you to store Python scripts. It also gives you a serial Python prompt (REPL) for programming.

What is MicroPython?
MicroPython is open source programming language interpreter for Python. It’s an ideal option for those who are newer to programming and developing as it enables you to write simple, clean code.
MicroPython can enable you to pretty much anything you can think of with your board. It can control your chosen board plus other connected devices.

Note

MicroPython is an Open-Source product and all documentation, tutorials and sample code can be found here: http://docs.micropython.org/en/latest/pyboard/

What’s on board?
MCU: STM32F405RG
CPU: 168 MHz Cortex M4
Memory: 1024KiB flash ROM and 192KiB RAM
Connector: Micro USB (power & serial)
Storage: Micro SD card slot
Accelerometer: 3-axis (MMA7660)
Clock: Real time clock (RTC) with optional battery backup
GPIO: 24 (left & right) and 5 GPIO (bottom)
ADC: 3 x 12-bit
DAC: 2 x 12-bit
LEDs: 1 x red, 1 x green, 1 x yellow and 1 x blue
LDO Voltage Regulator: 3.3V, capable of supplying up to 300mA, input voltage range 3.6V to 10V
1 x reset and 1 x user switch
Weight: 6g
Size: 33 x 43 x 4 mm


Specifications

Attribute Value
Brand ADAFRUIT INDUSTRIES
Classification Development Board
Kit Name MicroPython Pyboard V1.1
Technology MCU
Device Core Cortex M4F
Processor Family Name SAM
Processor Part Number STM32F405RG
Processor Type MCU
Checking stock...
IDR
846,042.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1846,042.74
*price per unit indicative
"ADAFRUIT MicroPython Pyboard V1.1 MCU Development Board 2390" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products