ABB B21 1 Phase LCD Energy Meter with Pulse Output

RS Stock No.:
7894085
Mfr. Prt No.:
2CMA100149R1000 B21 111-100
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7894085
Product description ABB B21 1 Phase LCD Energy Meter with Pulse Output
Manufacturer / Brand ABB
Manufacturer part number 2CMA100149R1000 B21 111-100
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
RS stock number 7894085
Product description ABB B21 1 Phase LCD Energy Meter with Pulse Output
Manufacturer / Brand ABB
Manufacturer part number 2CMA100149R1000 B21 111-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ABB Energy Meter B21 Single-Phase Steel-Level

The B series is a basic meter product range for installations up to 65 A direct connected or transformer connected (CT).
These series meters are high runner meters for many applications and installations. Navigating the meter is easily done via the push-buttons below the display.
Data from the B series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.

- B21 - Single phase meter, 65 A
- 2 DIN width with IR port
- Direct connected electricity meter
- Instrument values
- Alarm function

Functions (Steel-level)

Active energy


New Update:

A new update affecting all B Series meters makes these meters more intuitive to handling and setup. This includes an updated HMI that reduces time to install with less clicks to configure the meters leads and reduced cost for the installer.

- Reduced clicks to configure the most common setting
- Reduced steps to set pulse output
- Text that's easier to read and understand
- Alarms are inactive as default


Specifications

Attribute Value
Brand ABB
Number of Digits 6
Meter Accuracy 1 %
Minimum Temperature -40 °C
Pulse Output Yes
Number of Phases 1
Series B21
Depth 65 mm
Display Type LCD
Checking stock...
IDR
1,552,057.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,552,057.33
*price per unit indicative
"ABB B21 1 Phase LCD Energy Meter with Pulse Output" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products