MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBUS

RS Stock No.:
9236003
Mfr. Prt No.:
MIKROE-1362
Brand:
MikroElektronika

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9236003
Product description MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBUS
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-1362
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
RS stock number 9236003
Product description MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBUS
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-1362

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RS


Product Details

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

IrThermo click 5V mikroBUS™

The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. The IrThermo Click™ 5 V features the Infrared Thermometer MLX90614ESF-AAA. The board has a 5V power supply and the Infrared Thermometer takes non-contact temperature measurements. Communication with the target board MCU is through the mikroBUS™ I2C lines (SCL, SDA) or PWM line. The IrThermo Click™ has a wide temperature range and are ideal in automotive, air conditioning, movement detection and industrial temperature control.

Note

Click board comes with the header strips soldered.

Temperature ranges: -40 to 85°C for the ambient temperature (0.14°C)
-70 to +380°C for the object temperature (-20 to 120°C in PWM mode)

Integrated MLX90614ESF-AAA single zone Infrared (Ir) thermometer module with 17-bit Analogue to digital convertor (ADC), digital signal processor (DSP) unit and 10-bit PWM

Supported in all MikroElektronika compilers.
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins


Specifications

Attribute Value
Brand MikroElektronika
Sensor Technology Temperature Sensor
For Use With MikroBUS
Kit Classification Add On Board
Kit Name IrThermo Click
Checking stock...
IDR
1,054,249.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,054,249.39
*price per unit indicative
"MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBUS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products