MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit

RS Stock No.:
9235987
Mfr. Prt No.:
MIKROE-1918
Brand:
MikroElektronika

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9235987
Product description MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-1918
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
RS stock number 9235987
Product description MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-1918

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RS


Product Details

DAC 2 click mikroBUS™

The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. The DAC2 click accessory has an on-board 16-bit digital to analogue convertor LTC2601CDD. The DAC2 click runs on 3.3 V or 5 V power supply and has voltage output screw terminals. Communication is via the mikroBUS™ SPI interface with clock rates up to 50 MHz. Applications include Process Control and Industrial Automation, test equipment and mobile communications.

Note

Click board comes with the header strips soldered.

16-bit DAC
Rail-to-rail output drives
Double buffered data latches
Selectable Reference Voltage
I2C interface
Supported in all MikroElektronika compilers
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins


Specifications

Attribute Value
Brand MikroElektronika
Converter Type DAC
Featured Device LTC2601CDD
For Use With MikroBUS
Kit Classification Add On Board
Kit Name DAC 2 Click
Resolution 16-bit
Checking stock...
IDR
341,521.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1341,521.84
*price per unit indicative
"MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products