MikroElektronika RFid click CR95HF RFID mikroBus Click Board 13.56MHz MIKROE-1434

RS Stock No.:
8209873
Mfr. Prt No.:
MIKROE-1434
Brand:
MikroElektronika

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8209873
Product description MikroElektronika RFid click CR95HF RFID mikroBus Click Board 13.56MHz MIKROE-1434
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-1434
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
RS stock number 8209873
Product description MikroElektronika RFid click CR95HF RFID mikroBus Click Board 13.56MHz MIKROE-1434
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-1434

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RS


Product Details

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

RFid click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. RFid click features a 13.56MHz contactless RFid transceiver and a trace antenna.

Note

Click board comes with the header strips soldered.

CR95HF 13.56MHz contactless transceiver with trace antenna
Supports ISO/IEC 14443 type A and B, ISO/IEC 15693 and ISO/IEC 18092 protocols (tags)
It can detect, read and write NFC forum type 1, 2, 3 and 4 tags
On-board dedicated internal frame controller and RF analogue front end (AFE)
Communication: serial UART and SPI
Power supply: +3.3Vdc
Power indicator LED


Specifications

Attribute Value
Brand MikroElektronika
RF Technology RFID
Kit Classification mikroBus Click Board
Featured Device CR95HF
Frequency 13.56 MHz
Kit Name RFid click
Checking stock...
IDR
484,067.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1484,067.35
*price per unit indicative
"MikroElektronika RFid click CR95HF RFID mikroBus Click Board 13.56MHz MIKROE-1434" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products