MikroElektronika WiFi ESP Click ESP-WROOM-02 WiFi mikroBus Click Board for Create Smart Appliances, Home Automation

RS Stock No.:
1360877
Mfr. Prt No.:
MIKROE-2542
Brand:
MikroElektronika

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1360877
Product description MikroElektronika WiFi ESP Click ESP-WROOM-02 WiFi mikroBus Click Board for Create Smart Appliances, Home Automation
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-2542

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1360877
Product description MikroElektronika WiFi ESP Click ESP-WROOM-02 WiFi mikroBus Click Board for Create Smart Appliances, Home Automation
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-2542

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

WiFi ESP click mikroBUS™

WiFi ESP click is a mikroBUS add-on board for providing a fully integrated 2.4 GHz 802.11 b/g/n transceiver for low-power wireless TCP/IP connectivity. The ESP-WROOM-02 module integrates the ESP8266EX WiFi System-on-Chip with 32-bit microcontroller and ultra-low-power 16-bit RSIC.

Note

Click board comes with the header strips soldered.

Supports IPv4, TCP/UDP/HTTP/FTP network protocols
WPA/WPA2 Security, WEP/TKIP/AES Encryption
Internal SRAM and ROM (ESP8266EX)
2 MBit SPI Flash Memory
UART interface on mikroBUS socket
PCB Antenna
3.3 V power supply on mikroBUS socket


Specifications

Attribute Value
Brand MikroElektronika
RF Technology WiFi
Kit Classification mikroBus Click Board
For Use With Create Smart Appliances, Home Automation Systems, Wireless Data Loggers
Featured Device ESP-WROOM-02
Kit Name WiFi ESP Click
Checking stock...
IDR
253,099.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1253,099.57
*price per unit indicative
"MikroElektronika WiFi ESP Click ESP-WROOM-02 WiFi mikroBus Click Board for Create Smart Appliances, Home Automation" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products