RS PRO Lavalier Wired Microphone 1kΩ

RS Stock No.:
2428911
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2428911
Product description RS PRO Lavalier Wired Microphone 1kΩ
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
RS stock number 2428911
Product description RS PRO Lavalier Wired Microphone 1kΩ
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Miniature Tiepin Switched Microphone

Small, omni directional microphone with detachable tie clip
Light weight with on/off switch
Supplied with lead and 3.5mm jack plug
LR44 battery supplied; replacement: stock no. 200-6511


Specifications

Attribute Value
Brand RS PRO
Weight 65 g
Minimum Frequency Response 30 Hz
Frequency Response 30 Hz → 18 kHz
Type Electret Condenser
Cable Included Yes
Impedance 1 kΩ
Maximum Frequency Response 18 kHz
Directionality/Polar Pattern Omnidirectional
Sensitivity -65 dB
Connector 3.5 mm Mono Plug
On/Off Switch Yes
Head Diameter 8 mm
Length 16 mm
Minimum Operating Voltage 1.5 V
Checking stock...
IDR
516,268.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1516,268.58
*price per unit indicative
"RS PRO Lavalier Wired Microphone 1kΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda