RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, Class B +500°C Max
- RS Stock No.:
- 3971343
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3971343 |
Product description | RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, Class B +500°C Max |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3971343 |
Product description | RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, Class B +500°C Max |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Mineral Insulated PRT PT100 Sensor
From the trusted brand RS PRO, comes a high quality and great value PT100 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high temperature and flexible stainless steel Pt100 probe is an excellent solution for temperature measurement.
Features and benefits:
- The probe can be bent to enable fitting in awkward locations
- Extremely rugged
- Particularly suitable for industrial applications including high pressure, high vacuum and vibration
- The probes can be bent to enable fitting in awkward locations
- Temperature range -50°C to + 500°C
Applications
These platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Sensor Type | PT100 |
Brand | RS PRO |
Termination Type | Cable |
Thermocouple Type | PT 100 |
Probe Material | Stainless Steel |
Minimum Temperature Sensed | -50 °C |
Cable Length | 1 m |
Probe Diameter | 6 mm |
Probe Length | 250 mm |
Maximum Temperature Sensed | +500 °C |
Process Connection | Probe |
Number Of Wires | 4 |
Accuracy | Class B |