RS PRO APT903 Mini Air Ratchet Screwdriver, 1/4in Air Inlet (BSP), 420rpm

RS Stock No.:
7398449
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7398449
Product description RS PRO APT903 Mini Air Ratchet Screwdriver, 1/4in Air Inlet (BSP), 420rpm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

1/4in Mini Air Ratchet

Lightweight, compact 1/4in mini ratchet allowing access to small, hard to access areas unreachable with conventional Ratchets.

Rear exhaust to keep airflow away from work area
High power motor for consistent performance
Maximum torque 27.5Nm
Air inlet thread 1/4in
Maximum bore hose 3/16in
Drive size 1/4in
Collet size 6mm
Sound level 85dBA


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/4 in
Air Inlet BSP 1/4 in
Type Mini Air Ratchet Screwdriver
Length 128 mm
Speed 420 rpm
Vibration Level 3 m/s²
Model Number APT903
Checking stock...
IDR
2,074,409.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,074,409.53
*price per unit indicative
"RS PRO APT903 Mini Air Ratchet Screwdriver, 1/4in Air Inlet (BSP), 420rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda