Amphenol Industrial Panel Mount Connector, 4 Contacts, Miniature Connector, Socket

RS Stock No.:
8114176
Mfr. Prt No.:
AU-04BFFA-LL7001
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8114176
Product description Amphenol Industrial Panel Mount Connector, 4 Contacts, Miniature Connector, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number AU-04BFFA-LL7001

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8114176
Product description Amphenol Industrial Panel Mount Connector, 4 Contacts, Miniature Connector, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number AU-04BFFA-LL7001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol LTW Series Connectors

Amphenol LTW Mini Female Cable Mount Connectors, Female Contacts

Amphenol LTW mini size bayonet locking female gender panel mount connectors in female contact gender type, durable waterproof panel mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut. Suitable for panel thicknesses up to a maximum of 4mm when used without a sealing cap.

APPROVALS : UL Recognised

IP67
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
Rated at 2A
Solder contacts
2 point bayonet lock


Specifications

Attribute Value
Brand Amphenol Industrial
Number of Contacts 4
Mounting Type Panel Mount
Connector Size Miniature
Plug/Socket Socket
Termination Method Solder
IP Rating IP67
Contact Gender Female
Current Rating 2.0 A
Voltage Rating 500 V
Mating Type Bayonet
Body Orientation Straight
Series AU
Housing Material Nylon
Contact Plating Gold
Contact Material Copper
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
142,545.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1142,545.51
*price per unit indicative
"Amphenol Industrial Panel Mount Connector, 4 Contacts, Miniature Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda