BK Precision BK316 AC/DC Clamp Meter, 100A dc, Max Current 100A ac CAT II 600V, CAT III 300V

RS Stock No.:
1924574
Mfr. Prt No.:
BK316
Brand:
BK Precision

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1924574
Product description BK Precision BK316 AC/DC Clamp Meter, 100A dc, Max Current 100A ac CAT II 600V, CAT III 300V
Manufacturer / Brand BK Precision
Manufacturer part number BK316
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
RS stock number 1924574
Product description BK Precision BK316 AC/DC Clamp Meter, 100A dc, Max Current 100A ac CAT II 600V, CAT III 300V
Manufacturer / Brand BK Precision
Manufacturer part number BK316

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand BK Precision
Absolute Maximum AC Current Measurement 100 A ac
Absolute Maximum DC Current Measurement 100 A dc
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum DC Voltage Measurement 600 V dc
Absolute Maximum Resistance Measurement 10 kΩ
Model Number BK316
AC Current Measurement Resolution 1 mA
DC Current Measurement Resolution 1 mA
Best DC Current Accuracy 4.5% ± 10 Digits
Clamp Meter Type AC/DC Clamp Meter
Best AC Current Accuracy 3.5% ± 10 Digits
Best AC Voltage Accuracy 1.5% ± 5 Digits
Best DC Voltage Accuracy 1% ± 2 Digits
Best Resistance Measurement Accuracy 1% ± 3 Digits
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance
Power Source Battery
Dimensions 202 x 70 x 34 mm
Battery Type 1.5V AAA
Safety Category Voltage 300 V, 600 V
Resistance Measurement Resolution 1 Ω
Safety Category Level CAT II, CAT III
DC Voltage Measurement Resolution 100 mV
Battery Life 45 h
Length 202 mm
AC Voltage Measurement Resolution 100 mV
Width 70 mm
Height 34 mm
Minimum Operating Temperature 0 °C
Weight 180 g
Safety Category CAT II 600V, CAT III 300V
Display Type LCD
Maximum Operating Temperature +40 °C
Checking stock...
IDR
3,738,384.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,738,384.49
*price per unit indicative
"BK Precision BK316 AC/DC Clamp Meter, 100A dc, Max Current 100A ac CAT II 600V, CAT III 300V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products