Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 87 mm length
- RS Stock No.:
- 7887113
- Mfr. Prt No.:
- 073645
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7887113 |
Product description | Wera 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 87 mm length |
Manufacturer / Brand | Wera |
Manufacturer part number | 073645 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 10 Piece Ratcheting Bit Kit
Tough and durable kit with a drop forged full steel bit ratchet that's excellent to use on difficult screwdriving jobs.
• 9 bits
• Suitable for 1/4 in hex bits
• Suitable for Wera series 1 and 4
• Can be used with 1/4 in sockets via Wera adapter 870/1
Specifications
Attribute | Value |
Brand | Wera |
Drive Size | 1/4 in |
Number of Pieces | 10 |
Overall Length | 87 mm |
Blade Length | 25 mm |
Tip Size | PH1, PH2, PZ1, PZ2, SL4, SL5, T15, T20 |
Tip Type | Phillips, Pozidriv, Slotted, Torx |
Drive Type | Hexagon |