Phoenix Contact DIN Rail UPS Uninterruptible Power Supply, 24V dc Output, 48W – Buffer Module

RS Stock No.:
6657854
Mfr. Prt No.:
2866640
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6657854
Product description Phoenix Contact DIN Rail UPS Uninterruptible Power Supply, 24V dc Output, 48W - Buffer Module
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2866640
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
RS stock number 6657854
Product description Phoenix Contact DIN Rail UPS Uninterruptible Power Supply, 24V dc Output, 48W - Buffer Module
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2866640

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact MINI-DC UPS


Specifications

Attribute Value
Brand Phoenix Contact
Mounting Type DIN Rail
Power Rating 48 W
Width 67.5 mm
Current Rating 2 A
Depth 107 mm
Input Voltage 85 → 264 V ac, 100 → 350 V dc
Model MINI-DC-UPS/24DC/2
Output Voltage 24 V dc
Backup Time 20 min
Type Buffer Module
Length 99 mm
Checking stock...
IDR
8,879,253.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,879,253.17
*price per unit indicative
"Phoenix Contact DIN Rail UPS Uninterruptible Power Supply, 24V dc Output, 48W - Buffer Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products