Legris Quick Exhaust Valve, M5 Male x 10 bar Bar

RS Stock No.:
1453723
Mfr. Prt No.:
7660 06 19
Brand:
Legris

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1453723
Product description Legris Quick Exhaust Valve, M5 Male x 10 bar Bar
Manufacturer / Brand Legris
Manufacturer part number 7660 06 19
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
RS stock number 1453723
Product description Legris Quick Exhaust Valve, M5 Male x 10 bar Bar
Manufacturer / Brand Legris
Manufacturer part number 7660 06 19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Legris
Threaded Connection Size M5
Standards Met PED 97/23/EC
Threaded Connections M5 Male
Connection Type Threaded, Tube
Maximum Operating Pressure 10 bar
Threaded Connection - Gender Male
Tube Connections Push In 6 mm
Threaded Connection Type Metric
Body Material Polymer
Manufacturer Series 7660
Checking stock...
IDR
585,181.31
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1585,181.31292,590.66
*price per unit indicative
"Legris Quick Exhaust Valve, M5 Male x 10 bar Bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda