Phoenix Contact Grey MPT 2.5 Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 500 V
- RS Stock No.:
- 8158867
- Mfr. Prt No.:
- 3248125
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8158867 |
Product description | Phoenix Contact Grey MPT 2.5 Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 500 V |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3248125 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8158867 |
Product description | Phoenix Contact Grey MPT 2.5 Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 500 V |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3248125 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
MPT Series
MPT Mini DIN Rail terminal blocks - Phoenix Contact
The MPT series of DIN rail terminal blocks are they miniature versions of the popular PT series from Phoenix Contact. These terminal blocks feature a push-in connection technology for easy wire installation and thanks to a compact design can be mounted on a 15mm DIN rail (NS 15). Clear arrangements are also featured on the terminal block marking all of the terminal points and this is all backed by an ATEX Ex rating meaning you can install this terminal block in potentially explosive areas. The MPT series accept an AWG from 26-12, have a miniature width of just 5.2mm and are made from a strong yet durable grey polyamide material.
Since this block is small, it makes it far easier to wire in confined spaces where you typically would have trouble with a normal terminal block. Because it has no screws and is simply push-in, it makes it effortless to install.
Features and benefits:
- Push-in connection allows simple installation
- Compact design will allow you to wire in the device onto rails in tight conditions
- Tested for railway applications
- Clear arrangement thanks to marking of all terminal points
- Easy potential distribution thanks to standardized plug-in bridges
Applications:
The MPT series can be used in the below applications, however, are not limited to:
- Railway industries (Tried and tested)
- Machine building
- Plant engineering
How do I wire a terminal block?
Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are push-in technology. All you need to do for these terminal blocks are to crimp a ferrule onto the end of a conductor for the best possible connection. Ensure standards DIN 46228-4 are met when crimping. After your ferrule is on your conductor, simply push in your conductor.
Complete Line:
The MPT series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Termination Method | Push In |
Wire Size | 26 → 12 AWG |
Series | MPT 2.5 |
Colour | Grey |
Cable CSA | 2.5 mm² |
Number of Levels | Single |
Voltage Rating | 500 V |
Current Rating | 30 A |
Model Number | MPT 2,5 |