Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row

RS Stock No.:
8967392
Mfr. Prt No.:
45559-0002
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8967392
Product description Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 45559-0002
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
RS stock number 8967392
Product description Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 45559-0002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex Minifit Jr.™ Series

Power Connectors

Molex Mini-Fit Junior 4.2mm Receptacle Housing for PCI Express - 45559 Series

Mini-Fit Junior 4.2mm receptacle housing for use in PCI Express high-end graphics add-in card applications. This Mini-Fit Junior 4.2mm receptacle housing has positive locking in the form of an easy to operate thumb latch to facilitate secure mating, polarization and a scoop-proof design which prevents damage being caused to the terminals if mating is at a severe angle.
For crimp terminals see 5556 series (stock number 172-9140 typically)
For mating connectors see 45558 and 45718 series Mini-Fit Junior headers


Specifications

Attribute Value
Brand Molex
Series Mini-Fit Jr
For Use With 45558 Series Receptacle, 45718 Series Receptacle, 5556 Series Receptacle
Length 13.8 mm
Number of Contacts 6
Number of Rows 2
Width 9.6 mm
Pitch 4.2 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
22,761.13
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
122,761.134,552.23
*price per unit indicative
"Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda