Molex, Mini-Fit Sr Female Crimp Terminal 14AWG 42815-0042

RS Stock No.:
8967386
Mfr. Prt No.:
42815-0042
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8967386
Product description Molex, Mini-Fit Sr Female Crimp Terminal 14AWG 42815-0042
Manufacturer / Brand Molex
Manufacturer part number 42815-0042
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
RS stock number 8967386
Product description Molex, Mini-Fit Sr Female Crimp Terminal 14AWG 42815-0042
Manufacturer / Brand Molex
Manufacturer part number 42815-0042

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex Minifit Sr.™ Series

Power Connectors

Molex Mini-Fit Sr. Crimp contacts - 42815 and 42817 Series

Male and female crimp terminals for use in Mini-Fit Sr. receptacle and plug housings able to support up to 50 A. These crimp terminals are available with a silver plating which is more cost effective than gold and also offers corrosion resistance and good conductive qualities. The receptacle terminals have a dual beam design with four points of contact for high contact reliability and long-term electrical performance. These crimp terminals also have a low insertion force

Features and Benefits

• Support up to 50 A
• Silver plating offers cost savings, corrosion resistance and high conductivity
• Dual beam design with four points of contact for high electrical reliability
• Low insertion force

Product Application Information

Mini-Fit Sr. power connectors are suitable for use in the industrial, consumer, automotive, telecommunications and medical industries. Applications include printers, power supplies, washers, dryers, motorcycles, commercial vehicles, servers and X-ray machines


Specifications

Attribute Value
Brand Molex
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Series Mini-Fit Sr
For Use With Mini-Fit Sr Connector Housing
Contact Plating Gold
Series Number 42815
Gender Female
Checking stock...
IDR
137,405.90
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1137,405.9027,481.18
*price per unit indicative
"Molex, Mini-Fit Sr Female Crimp Terminal 14AWG 42815-0042" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda