Phoenix Contact, MC 1.5/ 6-G-3.5, 6 Way, 1 Row, Right Angle PCB Header

RS Stock No.:
8042257
Mfr. Prt No.:
1844252
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8042257
Product description Phoenix Contact, MC 1.5/ 6-G-3.5, 6 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1844252
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
RS stock number 8042257
Product description Phoenix Contact, MC 1.5/ 6-G-3.5, 6 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1844252

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers

MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms


Specifications

Attribute Value
Brand Phoenix Contact
Series MC 1.5/ 6-G-3.5
Pitch 3.5 mm
Number of Contacts 6
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Mounting Type Through Hole
Termination Method Solder
Current Rating 8.0 A
Checking stock...
IDR
26,327.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
126,327.39
*price per unit indicative
"Phoenix Contact, MC 1.5/ 6-G-3.5, 6 Way, 1 Row, Right Angle PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda