Phoenix Contact MCVR 1.5/10-ST-3.81 10-pin Pluggable Terminal Block, 3.81mm Pitch

RS Stock No.:
8042507
Mfr. Prt No.:
1827208
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8042507
Product description Phoenix Contact MCVR 1.5/10-ST-3.81 10-pin Pluggable Terminal Block, 3.81mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1827208
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
RS stock number 8042507
Product description Phoenix Contact MCVR 1.5/10-ST-3.81 10-pin Pluggable Terminal Block, 3.81mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1827208

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors

MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in terminal block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 10
Pitch 3.81 mm
Number of Rows 1
Mounting Type Cable Mount
Gender Female
Termination Method Screw
Type Plug
Current Rating 8 A
Body Orientation Straight
Colour Green
Voltage Rating 320 V
Series MCVR 1.5/10-ST-3.81
Material Polyamide
Depth 19.1 mm
Length 38.89 mm
Width 10.4 mm
Checking stock...
IDR
180,515.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1180,515.69
*price per unit indicative
"Phoenix Contact MCVR 1.5/10-ST-3.81 10-pin Pluggable Terminal Block, 3.81mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda