SMC M5 x 0.8 Pneumatic Regulator – 0.2MPa to 0.7MPa, M5

RS Stock No.:
8253915
Mfr. Prt No.:
ARJ210-M5
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8253915
Product description SMC M5 x 0.8 Pneumatic Regulator - 0.2MPa to 0.7MPa, M5
Manufacturer / Brand SMC
Manufacturer part number ARJ210-M5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC ARJ Pressure Regulators

Miniature regulator series ARJ is part of SMC's pressure control equipment line. The ARJ series is available with or without one-touch fittings, all models come standard as direct operated relieving style.

Compact design
Piston construction offers high frequency & long life
One touch tube connection
Panel mountable


Specifications

Attribute Value
Brand SMC
Maximum Outlet Pressure 0.7 MPa
Port Connection Thread Standard Metric
Pressure Gauge Port Thread Standard Metric
Port Connection M5 x 0.8
Integral Check Valve Without Check Valve
Port Connection Thread Size M5
Pressure Gauge Port Thread Size M5
Maximum Input Pressure 0.8 MPa
Pressure Gauge Port Size M5 x 0.8
Minimum Operating Temperature -5 °C
Maximum Flow Rate 20 L/min
Maximum Operating Temperature +60 °C
Manufacturer Series ARJ
Minimum Outlet Pressure 0.2 MPa
Checking stock...
IDR
380,960.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1380,960.48
*price per unit indicative
"SMC M5 x 0.8 Pneumatic Regulator - 0.2MPa to 0.7MPa, M5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products