Wago, 24V dc Coil Non-Latching Relay, 10mA Switching Current DIN Rail Single Pole, 857-304

RS Stock No.:
1357375
Mfr. Prt No.:
857-304
Brand:
Wago

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1357375
Product description Wago, 24V dc Coil Non-Latching Relay, 10mA Switching Current DIN Rail Single Pole, 857-304
Manufacturer / Brand Wago
Manufacturer part number 857-304
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
RS stock number 1357375
Product description Wago, 24V dc Coil Non-Latching Relay, 10mA Switching Current DIN Rail Single Pole, 857-304
Manufacturer / Brand Wago
Manufacturer part number 857-304

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Wago
Height 94 mm
Coil Power <300 mW
Isolation Coil To Contact 4 kVrms
Length 6 mm
Coil Voltage 24 V dc
Mounting Type DIN Rail
Switching Current 10 mA
Depth 81 mm
Terminal Type Plug In
Standards Met 857-304:GL, ANSI/ISA 12.12.01, EN 60664-1, EN 61140, EN 61810-1, UL 508
Maximum Switching Voltage AC 250 V
Number of Poles 1
Maximum Switching Power AC 1500 VA
Checking stock...
IDR
430,678.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1430,678.34
*price per unit indicative
"Wago, 24V dc Coil Non-Latching Relay, 10mA Switching Current DIN Rail Single Pole, 857-304" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products