ABB B Range B7 3 Pole Contactor – 9 A, 230 V ac Coil, 3NO, 5.5 kW

RS Stock No.:
4450881
Mfr. Prt No.:
GJL1311001R8100 B7-30-10-80
Brand:
ABB
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
RS stock number 4450881
Product description ABB B Range B7 3 Pole Contactor - 9 A, 230 V ac Coil, 3NO, 5.5 kW
Manufacturer / Brand ABB
Manufacturer part number GJL1311001R8100 B7-30-10-80

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mini Contactors

One N/O auxiliary contact
Switching category AC2; AC3
Coil nominal power: 3.5VA, 3.5W (closing and holding)
Make/break times: 14 to 26//16 to 40ms


Specifications

Attribute Value
Brand ABB
Coil Voltage 230 V ac
Number of Poles 3
Contact Current Rating 9 A
Power Rating 5.5 kW
Range B Range
Series B7
Normal State Configuration 3NO
Contact Voltage Rating 690 V ac
Number Of Auxiliary Contacts 1
Terminal Type Screw
Minimum Operating Temperature -25 °C
Depth 46.5 mm
Length 57.5 mm
Width 52.5 mm
Maximum Operating Temperature +55 °C
Checking stock...
IDR
784,996.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1784,996.76
*price per unit indicative
"ABB B Range B7 3 Pole Contactor - 9 A, 230 V ac Coil, 3NO, 5.5 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products