Legris 7300 Threaded Tube Regulator, G 1/4 Male x 6mm, 1/4 in
- RS Stock No.:
- 3985522
- Mfr. Prt No.:
- 7300 06 13
- Brand:
- Legris
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3985522 |
Product description | Legris 7300 Threaded Tube Regulator, G 1/4 Male x 6mm, 1/4 in |
Manufacturer / Brand | Legris |
Manufacturer part number | 7300 06 13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Legris LF3000 Series Pressure Regulators
Mounted in a cylinder supply line, provides reduced pressure actuation in one movement direction
Mounted in the supply line to a control valve, provides reduced pressure actuation in both valve outlet lines
Manifold mountable for multiple pressure systems from a single supply source
Optimises system performance whilst conserving valuable compressed air energy
Calibrated screw adjustment for simplified pressure setting
Specifications
Attribute | Value |
Brand | Legris |
Threaded Inlet Port Gender | Male |
Threaded Inlet Port Size | 1/4 in |
Maximum Input Pressure | 16 bar |
Threaded Inlet Port Thread Standard | G |
Tube Outlet Port | 6 mm |
Manufacturer Series | 7300 |
Outlet Port Type | Tube |
Threaded Inlet Port | G 1/4 Male |
Minimum Outlet Pressure | 8 bar |
Inlet Port Type | Threaded |
Maximum Outlet Pressure | 1 bar |