Legris 7300 Threaded Tube Regulator, G 1/8 Male x 6mm, 1/8 in

RS Stock No.:
3985516
Mfr. Prt No.:
7300 06 10
Brand:
Legris
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
RS stock number 3985516
Product description Legris 7300 Threaded Tube Regulator, G 1/8 Male x 6mm, 1/8 in
Manufacturer / Brand Legris
Manufacturer part number 7300 06 10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Legris LF3000 Series Pressure Regulators

Mounted in a cylinder supply line, provides reduced pressure actuation in one movement direction
Mounted in the supply line to a control valve, provides reduced pressure actuation in both valve outlet lines
Manifold mountable for multiple pressure systems from a single supply source
Optimises system performance whilst conserving valuable compressed air energy
Calibrated screw adjustment for simplified pressure setting

L398551-01LF398550-02

Specifications

Attribute Value
Brand Legris
Threaded Inlet Port Gender Male
Threaded Inlet Port Size 1/8 in
Maximum Input Pressure 16 bar
Threaded Inlet Port Thread Standard G
Tube Outlet Port 6 mm
Manufacturer Series 7300
Outlet Port Type Tube
Threaded Inlet Port G 1/8 Male
Minimum Outlet Pressure 8 bar
Inlet Port Type Threaded
Maximum Outlet Pressure 1 bar
Checking stock...
IDR
773,458.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1773,458.86
*price per unit indicative
"Legris 7300 Threaded Tube Regulator, G 1/8 Male x 6mm, 1/8 in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda