Visaton 50Ω 0.5W Miniature Speaker 16mm Dia. , 24mm Lead Length, 16 (Dia.) x 3.5mm

RS Stock No.:
7166453
Mfr. Prt No.:
K 16 50Ohm
Brand:
Visaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7166453
Product description Visaton 50Ω 0.5W Miniature Speaker 16mm Dia. , 24mm Lead Length, 16 (Dia.) x 3.5mm
Manufacturer / Brand Visaton
Manufacturer part number K 16 50Ohm
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
RS stock number 7166453
Product description Visaton 50Ω 0.5W Miniature Speaker 16mm Dia. , 24mm Lead Length, 16 (Dia.) x 3.5mm
Manufacturer / Brand Visaton
Manufacturer part number K 16 50Ohm

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flying Lead Miniature Speakers

Round panel mount magnetic speaker with flying leads
High sound output
Requires external drive circuit to operate


Specifications

Attribute Value
Brand Visaton
Coil Resistance 50 Ω
Sound Level 71 dB
Tone Type External Drive
Rated Power 0.5 W
Lead Length 24 mm
Dimensions 16 (Dia.) x 3.5 mm
Diameter 16 mm
Height 3.5 mm
Checking stock...
IDR
102,372.64
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1102,372.64
*price per unit indicative
"Visaton 50Ω 0.5W Miniature Speaker 16mm Dia. , 24mm Lead Length, 16 (Dia.) x 3.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda