RS PRO 8Ω 1W Miniature Speaker 36mm Dia. , 150mm Lead Length, 36 (Dia.) x 4.6mm

RS Stock No.:
1176044
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1176044
Product description RS PRO 8Ω 1W Miniature Speaker 36mm Dia. , 150mm Lead Length, 36 (Dia.) x 4.6mm
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
RS stock number 1176044
Product description RS PRO 8Ω 1W Miniature Speaker 36mm Dia. , 150mm Lead Length, 36 (Dia.) x 4.6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS 8 ohm Miniature Speakers

117-6044

Minature Mylar speaker
Ultra thin
150mm fitted leads & Molex connector
Applications include: Nurse Call Systems, medical products, test equipment, emergency locators, telephone security products and monitoring equipment

117-6045

50mm Miniature Speaker
135mm leads fitted and Molex connector
Easy installation
Applications include: Parking systems, lift controllers, medical applications and security products / access control


Specifications

Attribute Value
Coil Resistance 8 Ω
Brand RS PRO
Diameter 36 mm
Lead Length 150 mm
Dimensions 36 (Dia.) x 4.6 mm
Rated Power 1 W
Cone Material Mylar
Sound Level 85 dB
Height 4.6 mm
Checking stock...
IDR
72,688.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
172,688.77
*price per unit indicative
"RS PRO 8Ω 1W Miniature Speaker 36mm Dia. , 150mm Lead Length, 36 (Dia.) x 4.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda