Wago 264 Jumper Bar for Terminal Block
- RS Stock No.:
- 4843946
- Mfr. Prt No.:
- 264-402
- Brand:
- Wago
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4843946 |
Product description | Wago 264 Jumper Bar for Terminal Block |
Manufacturer / Brand | Wago |
Manufacturer part number | 264-402 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4843946 |
Product description | Wago 264 Jumper Bar for Terminal Block |
Manufacturer / Brand | Wago |
Manufacturer part number | 264-402 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
264 Miniature Series
Front-entry miniature screwless DIN Rail terminals are designed for snap-mounting onto symmetrical DIN Rail 467-349. The terminals have a clamp design that ensures the clamping force automatically adjusts to the size of the connector. Thus resulting in a corrosion-free contact area, and compensates for any deformation of the conductor due to cold flow or settling of strands.
Note
To ensure a high level of safety and security it is essential that only 1 conductor is inserted in each terminal. However, when jumper bars are used to common terminals a conductor of not more than 1.5mm² may be inserted between the jumper and the outer edge of the terminal block
APPROVALS : UL recognised component, CSA certified, DEMKO (exc
Features and Benefits
• Available in 3 colours
• Moulded in modified nylon 6.6 (free from halogen)
• Self-extinguishing according to UL94-V2
• Temperature stabilised allowing continuous operation at 105°C (170°C short term) according to IEC216 part 1 and 2
• Terminals interlock and are designed to prevent reverse mounting
• 24.5 mm Depth
• Rated at 600 V (UL)
• The green/yellow earth terminal blocks connect directly to the mounting rail
Specifications
Attribute | Value |
Brand | Wago |
Series | 264 |
For Use With | Terminal Block |
Accessory Type | Jumper Bar |