Mitsubishi FX5U PLC CPU – 40 Inputs, 40 Outputs, Relay, Transistor, For Use With MELSEC IQ-F Series IQ

RS Stock No.:
8755685
Mfr. Prt No.:
FX5U-80MR/ES
Brand:
Mitsubishi

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8755685
Product description Mitsubishi FX5U PLC CPU - 40 Inputs, 40 Outputs, Relay, Transistor, For Use With MELSEC IQ-F Series IQ
Manufacturer / Brand Mitsubishi
Manufacturer part number FX5U-80MR/ES
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
RS stock number 8755685
Product description Mitsubishi FX5U PLC CPU - 40 Inputs, 40 Outputs, Relay, Transistor, For Use With MELSEC IQ-F Series IQ
Manufacturer / Brand Mitsubishi
Manufacturer part number FX5U-80MR/ES

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

FX5U - CPU Modules

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.

Mitsubishi FX5U

FX5U CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3


Specifications

Attribute Value
Brand Mitsubishi
Manufacturer Series FX5U
For Use With MELSEC IQ-F Series IQ Platform-Compatible PLC
Dimensions 285 x 90 x 83 mm
Voltage Category 100 → 240 V ac
Standards Met CE, cULus Listed
Communication Port Type Ethernet, RS485
Program Capacity 64 k Steps
Depth 83 mm
Length 285 mm
Width 90 mm
Mounting Type Panel Mount
Programming Language Used FBD, Ladder Diagram, ST
Number of Communication Ports 2
Input Type Sink, Source
Number of Inputs 40
Maximum Operating Temperature +55 °C
Memory 120 (Device Memory) kB, 5 (Data Memory) MB, 64 (Program Capacity) k steps
Programming Interface RJ45 Connector (Ethernet Communication)
Output Type Relay, Transistor
Minimum Operating Temperature 0 °C
Network Type Inverter Communication, MELSEC Communication protocol (3C/4C Frames), MELSOFT Connection, Modbus RTUI, N:N Network, Predefined Protocol Support, SLMP (3E Frame), Socket Communication
Number of Outputs 40
Checking stock...
IDR
22,888,361.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
122,888,361.57
*price per unit indicative
"Mitsubishi FX5U PLC CPU - 40 Inputs, 40 Outputs, Relay, Transistor, For Use With MELSEC IQ-F Series IQ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products