FCT from Molex FMK 3 Way Cable Mount D-sub Connector Socket

RS Stock No.:
1237417
Mfr. Prt No.:
FMK2G-3W3SA-5936 / 1731140086
Brand:
FCT from Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1237417
Product description FCT from Molex FMK 3 Way Cable Mount D-sub Connector Socket
Manufacturer / Brand FCT from Molex
Manufacturer part number FMK2G-3W3SA-5936 / 1731140086
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
RS stock number 1237417
Product description FCT from Molex FMK 3 Way Cable Mount D-sub Connector Socket
Manufacturer / Brand FCT from Molex
Manufacturer part number FMK2G-3W3SA-5936 / 1731140086

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

FCT- D-Sub Connectors

'D' Sub-Miniature Connection System

FCT- D-Sub Mixed Contact Socket Kits

From FCT, a series of mixed contact D-Sub connector kits with solder contacts. The kit consists of nickel plated diecast zinc hoods with straight cable entries. Hoods are easy to assemble and come complete with cable clamps, strain relief and 4-40 UNC locking screws. The mixed layout connectors are constructed from a robust steel shell with a tin over nickel plating. Power contacts are rated to 20 Amps and would accommodate 12 AWG to 16 AWG size cable. Available in power, and power and signal layouts.

Features and Benefits

High-power contacts
Easy to assemble
Robust Materials


Specifications

Attribute Value
Brand FCT from Molex
Number of Contacts 3
Gender Female
Body Orientation Straight
Mounting Type Cable Mount
D Connector Type Mixed Contact D-Sub
Termination Method Solder
D-Sub Shell Size A
Mixed Contact Layout 3W3
Current Rating 20.0 A
Housing Material Die Cast Zinc
Series FMK
Checking stock...
IDR
294,216.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1294,216.45
*price per unit indicative
"FCT from Molex FMK 3 Way Cable Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda