Phoenix Contact MKDS 1.5/ 8-5.08 8-pin PCB Terminal Strip, 5.08mm Pitch

RS Stock No.:
6487863
Mfr. Prt No.:
1715789
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6487863
Product description Phoenix Contact MKDS 1.5/ 8-5.08 8-pin PCB Terminal Strip, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1715789
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
RS stock number 6487863
Product description Phoenix Contact MKDS 1.5/ 8-5.08 8-pin PCB Terminal Strip, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1715789

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

APPROVALS : UL (E60425); CSA (LR13631)

Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks

The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.

Note

Stock number 804-4991 has the postion number stamped on the housing and 883-2921 is bridged internally.

APPROVALS : CSA, cRUus, PCT, SEV, CCA,

Features and Benefits

• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
• Latching on the side enables various numbers of positions to be combined
• RoHS compliant

L220457-01

Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 8
Pitch 5.08 mm
Number of Rows 1
Mounting Type Through Hole
Termination Method Screw
Type PCB Terminal Block
Current Rating 22 A
Body Orientation Straight
Colour Green
Voltage Rating 250 V
Series MKDS 1.5/ 8-5.08
Material Polyamide
Depth 13.8 mm
Length 40.64 mm
Width 9.8 mm
Checking stock...
IDR
67,654.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
167,654.05
*price per unit indicative
"Phoenix Contact MKDS 1.5/ 8-5.08 8-pin PCB Terminal Strip, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda