Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 330nF, Through Hole
- RS Stock No.:
- 4856683
- Mfr. Prt No.:
- 2222 339 20334
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4856683 |
Product description | Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 330nF, Through Hole |
Manufacturer / Brand | Vishay |
Manufacturer part number | 2222 339 20334 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4856683 |
Product description | Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 330nF, Through Hole |
Manufacturer / Brand | Vishay |
Manufacturer part number | 2222 339 20334 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Class X2 310V AC - MKP339 Series
From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.
WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
UL 94 V-0 coating
Capacitance tolerance of ±20%
Small pitch size
+105 °C rated
Product Applications:
The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.
Specifications
Attribute | Value |
Brand | Vishay |
Capacitance | 330 nF |
Voltage | 310 V ac |
Mounting Type | Through Hole |
Tolerance | ±20 % |
Series | MKP 339 |
Lead Pitch | 15 mm |
Length | 17.5 mm |
Depth | 8.5 mm |
Height | 15 mm |
Dimensions | 17.5 x 8.5 x 15 mm |
Dielectric | Polypropylene |
Maximum Operating Temperature | +110 °C |
Minimum Operating Temperature | -55 °C |
Terminal Type | Through Hole |
Lead Diameter | 0.8 mm |