Vishay MKT 373, MKT373 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 1μF, Through Hole

RS Stock No.:
4879822
Mfr. Prt No.:
BFC237323105
Brand:
Vishay
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
RS stock number 4879822
Product description Vishay MKT 373, MKT373 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 1μF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number BFC237323105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MKT 373 Series

Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)


Specifications

Attribute Value
Brand Vishay
Depth 5 mm
Tolerance Plus +10 %
Lead Diameter 0.6 mm
Tolerance Minus -10 %
Voltage 63 V ac, 100 V dc
Tolerance ±10 %
Terminal Type Through Hole
Height 11 mm
Dimensions 5 x 11 x 17.5 mm
Series MKT 373, MKT373
Capacitance 1 µF
Length 17.5 mm
Dielectric Polyester
Lead Pitch 15 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Mounting Type Through Hole
Checking stock...
IDR
337,745.80
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1337,745.8013,509.83
*price per unit indicative
"Vishay MKT 373, MKT373 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 1μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products