Vishay MKT 373, MKT373 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 1μF, Through Hole
- RS Stock No.:
- 4879822
- Mfr. Prt No.:
- BFC237323105
- Brand:
- Vishay

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4879822 |
Product description | Vishay MKT 373, MKT373 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 1μF, Through Hole |
Manufacturer / Brand | Vishay |
Manufacturer part number | BFC237323105 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
MKT 373 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Specifications
Attribute | Value |
Brand | Vishay |
Depth | 5 mm |
Tolerance Plus | +10 % |
Lead Diameter | 0.6 mm |
Tolerance Minus | -10 % |
Voltage | 63 V ac, 100 V dc |
Tolerance | ±10 % |
Terminal Type | Through Hole |
Height | 11 mm |
Dimensions | 5 x 11 x 17.5 mm |
Series | MKT 373, MKT373 |
Capacitance | 1 µF |
Length | 17.5 mm |
Dielectric | Polyester |
Lead Pitch | 15 mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +105 °C |
Mounting Type | Through Hole |