Murata 47nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole RDER71H473K0M1H03A

RS Stock No.:
1335727
Mfr. Prt No.:
RDER71H473K0M1H03A
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1335727
Product description Murata 47nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole RDER71H473K0M1H03A
Manufacturer / Brand Murata
Manufacturer part number RDER71H473K0M1H03A
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
RS stock number 1335727
Product description Murata 47nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole RDER71H473K0M1H03A
Manufacturer / Brand Murata
Manufacturer part number RDER71H473K0M1H03A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

RDE series

Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

WARNING : Do not use for automotive-related power train and safety equipment

Applications

Commercial Electronics
Consumer electronics
White goods


Specifications

Attribute Value
Brand Murata
Capacitance 47 nF
Voltage 50 V dc
Mounting Type Through Hole
Dielectric X7R
Tolerance ±10 %
Dimensions 4 x 2.5 x 3.5 mm
Length 4 mm
Depth 2.5 mm
Height 3.5 mm
Series RDE
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Radial
Suppression Class Class II
Checking stock...
IDR
91,988.53
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
191,988.533,679.54
*price per unit indicative
"Murata 47nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , Through Hole RDER71H473K0M1H03A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda