Murata, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD GRT31CR61H106KE01L

RS Stock No.:
1656471
Mfr. Prt No.:
GRT31CR61H106KE01L
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1656471
Product description Murata, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD GRT31CR61H106KE01L
Manufacturer / Brand Murata
Manufacturer part number GRT31CR61H106KE01L
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
RS stock number 1656471
Product description Murata, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD GRT31CR61H106KE01L
Manufacturer / Brand Murata
Manufacturer part number GRT31CR61H106KE01L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Murata
Capacitance 10 µF
Voltage 50 V dc
Package/Case 1206 (3216M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±10 %
Dimensions 3.2 x 1.6 x 1.6 mm
Length 3.2 mm
Automotive Standard AEC-Q200
Depth 1.6 mm
Height 1.6 mm
Series GRT
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
126,182.67
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1126,182.675,047.31
*price per unit indicative
"Murata, 1206 (3216M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD GRT31CR61H106KE01L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda