Hirschmann Test & Measurement, 32A, 60V dc, Black, 500mm Lead Length

RS Stock No.:
3433425
Mfr. Prt No.:
934061100
Brand:
Hirschmann Test & Measurement

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3433425
Product description Hirschmann Test & Measurement, 32A, 60V dc, Black, 500mm Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934061100
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
RS stock number 3433425
Product description Hirschmann Test & Measurement, 32A, 60V dc, Black, 500mm Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934061100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

4 mm laboratory range, MLN 2.5 mm2 test lead, 4 mm plugs


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Lead Length 500 mm
Contact Material Beryllium Copper, Brass
Colour Black
Test Lead Type 4 mm Connector Test Leads
Connector B Gender Male
Voltage Rating 60 V dc
Insulation Material PVC
Minimum Operating Temperature -15 °C
Connector B Orientation Straight
Connector A Orientation Straight
Current Rating 32 A
Maximum Operating Temperature +70 °C
Connector A Gender Male
Operating Temperature Range -15 → +70 °C
Checking stock...
IDR
97,128.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,128.14
*price per unit indicative
"Hirschmann Test & Measurement, 32A, 60V dc, Black, 500mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda